1630-2/BP | Fluke
TRMS Earth clamp 1630-2/BP, 1000 V (DC), 1000 V (AC), opening 48 mm, CAT III 1000 V, CAT IV 600 V
Earth ground meter, 1630-2/BP, Fluke
The Fluke-1630-2 terminal measures ground loop resistance of multiple grounded systems with dual terminal jaws. This test method eliminates the dangerous and time-consuming activity of disconnecting parallel grounding and finding suitable locations for additional test spikes. Ideal for testing the grounding components of equipment in hard-to-reach locations. Includes indoor or fully paved areas that do not allow the drive of additional test spikes. Identify the ground loop resistance without disconnecting the grounding electrode from the system.
Features
- Ideal for troubleshooting in the system
- The robust terminal jaw remains aligned and calibrated every day, even in industrial environments
- The ground terminal saves time by automatically recording data at preset intervals and stores up to 32760 measurements at the preset recording interval
Version | Earth clamp | |
TRMS possible | Yes | |
max. measured value (frequency) | 1 kHz | |
max. resistance range | 1.5 kΩ | |
min. Measured value (frequency) | 40 Hz | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
Pliers opening | 48 mm |
Country of origin | CN |
Customs tariff number | 90303200 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |