TG56 | FLIR

FLIR infrared thermometers, TG56

Order No.: 22K0143
EAN: 4099891462314
MPN:
TG56
Series: FLIR TG
FLIR
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
246.3300 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
246.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
246.3300 €

Infrared Thermometer, TG56, FLIR

The TG56 Spot IR (Infrared) Thermometer provides non-contact surface temperature readings so you can quickly and easily take measurements in places that are out of reach. Providing a distance-to-spot ratio of 30:1, the TG56 can measure smaller targets from a safer distance. New mode options give you control to view your current reading and last two temperature readings simultaneously. The TG56 is built with a color screen that makes it easy to navigate and select settings, plus adds visibility and efficiency to the advanced feature set. The TG56 is your go-to, pocket-sized device for efficient temperature measurement. Includes wrist strap lanyard, quick start guide, general purpose type k thermocouple, user manual (CD) and 3 x AAA batteries.

Technical specifications
Resolution 0.1 °C
Version Infrared thermometer
Distance/measuring point ratio 30:1
Accuracy ±1 %
max. operating temperature 650 °C
min. operating temperature -30 °C
Response Time 150 ms
Logistics
Country of origin CN
Customs tariff number 90251900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Distance/measuring point ratio
Version
Response Time
Resolution
Accuracy
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Distance/measuring point ratio
Version
Response Time
Resolution
Accuracy
min. operating temperature
max. operating temperature
FLIR infrared thermometers, TG54-2
Order No.:
 22K0142
Manufacturer:
 FLIR
Manufacturer SKU:
 TG54-2
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 201.11 € *
1 pcs.
201.11 €
24:1
Infrared thermometer
150 ms
0.1 °C
±1 %
-30 °C
650 °C
FLIR infrared thermometers, TG56
Order No.:
 22K0143
Manufacturer:
 FLIR
Manufacturer SKU:
 TG56
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 246.33 € *
1 pcs.
246.3300 €
30:1
Infrared thermometer
150 ms
0.1 °C
±1 %
-30 °C
650 °C