55.32.8.230.2050 | Finder
Relay, 2 Form C (NO/NC), 230 V (AC), 17 kΩ, 10 A, 400 V (AC), 55.32.8.230.2050
Unit Price (€ / pc.)
14.3633 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Plug-in relay, 55.32.8.230.2050, Finder
Miniature plug-in relay 2 CO for 10 A / 250 V AC, contact material: AgCdO, coil data: 230 V AC, 1.5 VA, 17000 Ohm, lockable manual override and LED display, relay protection type: RT I
Features
- AC coils & DC coils
- Cadmium Free contacts
- Coil EMC suppression
Technical specifications
Connection | plug-in connection | |
Contact type | 2 Form C (NO/NC) | |
Contact material | AgNi | |
Switching Voltage (AC) | 400 V | |
switching current | 10 A | |
Coil voltage (AC) | 230 V | |
Coil resistance | 17 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |