40.61.7.048.0000 | Finder
Relay, 1 Form C (NO/NC), 48 V (DC), 4.8 kΩ, 16 A, 400 V (AC), monostable, 40.61.7.048.0000
Unit Price (€ / pc.)
6.6878 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
50 pcs.
6.6878 €
100 pcs.
6.2237 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power relay, 40.61.7.048.0000, FINDER
Features
- PCB mount
- RT II flux proof
- AC coil and DC coil
- 6 kV insulation between coil and contacts
- Coil indication and EMC suppression
Applications
- Medical and dentistry
- Control panels
- Panels for electrical distribution
- Automation for blinds, grilles and shutters
Technical specifications
Connection | PCB connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgCdO | |
Grid | 5 mm | |
Switching Voltage (AC) | 400 V | |
switching current | 16 A | |
Coil voltage (DC) | 48 V | |
Coil type | monostable | |
Coil resistance | 4.8 kΩ |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |