1812AS-2R7J-01 | Fastron

RF choke, SMD 1812, 2.7 µH, 300 mA, 1812AS-2R7J-01

Order No.: 74D3410
EAN: 4099891560386
MPN:
1812AS-2R7J-01
Series: 1812AS
Fastron
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Chip inductor for RF applications, type Fastron 1812AS./1812AF.

Size 1812, molded in epoxy resin. Solderable up to max. +260 °C/10 s

With ceramic carrier material, type 1812AS.

Technical specifications
Version RF choke
Design SMD 1812
Width 3.8 mm
DC current 300 mA
DC resistance 3.2 Ω
Quality Q Q 63
Height 3.4 mm
Inductance 2.7 µH
Length 4.9 mm
Measuring frequency 50 MHz
Tolerance ±5 %
Logistics
Country of origin MY
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Tolerance
Inductance
DC current
DC resistance
Design
Version
Width
Length
Height
1 item in 26 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Tolerance
Inductance
DC current
DC resistance
Design
Version
Width
Length
Height
RF choke, SMD 1812, 3.9 µH, 240 mA, 1812AS-3R9J-01
Order No.:
 74D3414
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-3R9J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
3.9 µH
240 mA
5 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 2.7 µH, 300 mA, 1812AS-2R7J-01
Order No.:
 74D3410
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-2R7J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
2.7 µH
300 mA
3.2 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 15 µH, 170 mA, 1812AS-150J-01
Order No.:
 74D3428
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-150J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
15 µH
170 mA
9.6 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 33 µH, 145 mA, 1812AS-330J-01
Order No.:
 74D3436
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-330J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
33 µH
145 mA
15.5 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 4.7 µH, 230 mA, 1812AS-4R7J-01
Order No.:
 74D3416
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-4R7J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
4.7 µH
230 mA
5.4 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 27 µH, 150 mA, 1812AS-270J-01
Order No.:
 74D3434
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-270J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
27 µH
150 mA
14 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm