1812AS-150J-01 | Fastron

RF choke, SMD 1812, 15 µH, 170 mA, 1812AS-150J-01

Order No.: 74D3428
EAN: 4099891560430
MPN:
1812AS-150J-01
Series: 1812AS
Fastron
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Chip inductor for RF applications, type Fastron 1812AS./1812AF.

Size 1812, molded in epoxy resin. Solderable up to max. +260 °C/10 s

With ceramic carrier material, type 1812AS.

Technical specifications
Version RF choke
Design SMD 1812
Width 3.8 mm
DC current 170 mA
DC resistance 9.6 Ω
Quality Q Q 37
Height 3.4 mm
Inductance 15 µH
Length 4.9 mm
Measuring frequency 10 MHz
Tolerance ±5 %
Logistics
Country of origin MY
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Tolerance
Inductance
DC current
DC resistance
Design
Version
Width
Length
Height
1 item in 26 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Tolerance
Inductance
DC current
DC resistance
Design
Version
Width
Length
Height
RF choke, SMD 1812, 8.2 µH, 200 mA, 1812AS-8R2J-01
Order No.:
 74D3422
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-8R2J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
8.2 µH
200 mA
7 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 1 µH, 480 mA, 1812AS-1R0J-01
Order No.:
 74D3400
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-1R0J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
1 µH
480 mA
1.2 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 12 µH, 180 mA, 1812AS-120J-01
Order No.:
 74D3426
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-120J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
12 µH
180 mA
8.7 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 2.7 µH, 300 mA, 1812AS-2R7J-01
Order No.:
 74D3410
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-2R7J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
2.7 µH
300 mA
3.2 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 2.2 µH, 340 mA, 1812AS-2R2J-01
Order No.:
 74D3408
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-2R2J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
2.2 µH
340 mA
2.2 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm
RF choke, SMD 1812, 33 µH, 145 mA, 1812AS-330J-01
Order No.:
 74D3436
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AS-330J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
33 µH
145 mA
15.5 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.4 mm