1812AF-470J-01 | Fastron

RF choke, SMD 1812, 47 µH, 200 mA, 1812AF-470J-01

Order No.: 74D3314
EAN: 4099891560317
MPN:
1812AF-470J-01
Series: 1812AF
Fastron
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Chip inductor for RF applications, type Fastron 1812AS./1812AF.

Size 1812, molded in epoxy resin. Solderable up to max. +260 °C/10 s

With ferrite carrier material, type 1812AF.

Technical specifications
Version RF choke
Design SMD 1812
Width 3.8 mm
DC current 200 mA
DC resistance 5 Ω
Quality Q Q 42
Height 3.65 mm
Inductance 47 µH
Length 4.9 mm
Measuring frequency 2.5 MHz
Tolerance ±5 %
Logistics
Country of origin MY
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Tolerance
Inductance
DC current
DC resistance
Design
Version
Width
Length
Height
1 item in 22 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Tolerance
Inductance
DC current
DC resistance
Design
Version
Width
Length
Height
RF choke, SMD 1812, 100 µH, 150 mA, 1812AF-101J-01
Order No.:
 74D3322
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AF-101J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
100 µH
150 mA
8 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.65 mm
RF choke, SMD 1812, 120 µH, 135 mA, 1812AF-121J-01
Order No.:
 74D3324
Manufacturer:
 Fastron
Manufacturer SKU:
 1812AF-121J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
±5 %
120 µH
135 mA
11.5 Ω
SMD 1812
RF choke
3.8 mm
4.9 mm
3.65 mm