1210F-2R7J-01 | Fastron

RF choke, SMD 1210, 2.7 µH, 450 mA, 1210F-2R7J-01

Order No.: 74D3112
EAN: 4099891560089
MPN:
1210F-2R7J-01
Series: 1210F
Fastron
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Chip inductor for RF applications, type Fastron 1210AS./1210F.

Size 1210, molded in epoxy resin, smooth finish. Solderable up to max. +260 °C/10 s.

With ferrite carrier material, type 1210F.

Technical specifications
Version RF choke
Design SMD 1210
Width 3 mm
DC current 450 mA
DC resistance 0.49 Ω
Quality Q Q 30
Height 2.4 mm
Inductance 2.7 µH
Length 3.8 mm
Measuring frequency 7.96 MHz
Tolerance ±5 %
Logistics
Country of origin MY
Customs tariff number 85045000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Tolerance
Inductance
DC current
DC resistance
Design
Version
Height
1 item in 45 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Tolerance
Inductance
DC current
DC resistance
Design
Version
Height
RF choke, SMD 1210, 15 µH, 280 mA, 1210F-150J-01
Order No.:
 74D3130
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-150J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
3 mm
3.8 mm
±5 %
15 µH
280 mA
1.25 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 1.2 µH, 560 mA, 1210F-1R2J-01
Order No.:
 74D3104
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-1R2J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
3 mm
3.8 mm
±5 %
1.2 µH
560 mA
0.32 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 680 µH, 65 mA, 1210F-681J-01
Order No.:
 74D3170
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-681J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
3 mm
3.8 mm
±5 %
680 µH
65 mA
25 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 470 µH, 75 mA, 1210F-471J-01
Order No.:
 74D3166
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-471J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
3 mm
3.8 mm
±5 %
470 µH
75 mA
20.5 Ω
SMD 1210
RF choke
2.4 mm
RF choke, SMD 1210, 3.9 µH, 410 mA, 1210F-3R9J-01
Order No.:
 74D3116
Manufacturer:
 Fastron
Manufacturer SKU:
 1210F-3R9J-01
Available: 0 pcs. Leadtime: 10 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
3 mm
3.8 mm
±5 %
3.9 µH
410 mA
0.59 Ω
SMD 1210
RF choke
2.4 mm