STW515-NIST | Extech

EXTECH STW515-NIST Stopwatch/Clock w/ NIST

Order No.: 22K0991
EAN: 4099891432812
MPN:
STW515-NIST
Extech
default L
Image may differ
Unit Price (€ / pc.)
82.7526 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
82.75 € *
Price list
Quantity
Price per unit*
1 pcs.
82.7526 €
5 pcs.
74.4821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stopwatch, STW515-NIST, extech

Extech’s STW515-NIST is a digital stopwatch and clock. This stopwatch features a 12 or 24 hour clock format and programmable alarm with hourly chime. It also has three Stopwatch Modes: Elapsed Timer, Split Time, and Two Competitor Timer. The backlight can be used for viewing at night or in dimly lit areas and turns off automatically after five seconds. Calendar displays day, month, and weekday.

FEATURES

  • 1/100th second resolution for 30 minutes
  • Programmable alarm and hourly chime setting
  • Basic accuracy: ±3 seconds/day
  • 5-minute alarm snooze option
Technical specifications
Display digital
Version short time clock
Radio Signal No
Logistics
Country of origin CN
Customs tariff number 91029100
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Version
Radio Signal
Display
1 item in 2 variations
*incl. VAT plus shipping costs