365510-NIST | Extech
EXTECH 365510-NIST STOPWATCH WITH NIST 365510
Stopwatch, 365510-NIST, extech
The Extech 365510-NIST is a digital stopwatch and clock. This sporty, yellow stopwatch has a water-resistant housing, accumulated elapsed time and split time measurements and two competitors monitoring. The stopwatch/ clock also features a wake/snooze alarm function. Complete with 39" (1m) neck strap and battery.
FEATURES
- 12 or 24 hour clock operation
- Stopwatch/chronograph mode with 1/100 second resolution
- Programmable alarm with an hourly chime
- Calendar displays day, month, and date
Display | digital | |
Version | short time clock | |
Radio Signal | No |
Country of origin | CN |
Customs tariff number | 91029100 |
RoHS conform | Yes |
SVHC free | Yes |