SDL500-NIST | Extech

Extech Hygro-thermometer, SDL500-NIST

Order No.: 22K0547
EAN: 4099891463021
MPN:
SDL500-NIST
Extech
default L
Image may differ
Unit Price (€ / pc.)
618.3716 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
618.37 € *
Price list
Quantity
Price per unit*
1 pcs.
618.3716 €
5 pcs.
556.5392 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hygro-Thermometer/Datalogger, SDL500-NIST, extech

The SDL500 records data on an SD card in Excel format. Relative Humidity, Temperature, Dew Point, and Wet Bulb measurements. Adjustable data sampling rate. Stores 99 readings manually and 20M readings via 2G SD card. Type K/J Thermocouple input for high temperature measurements. Large backlit dual LCD display. Record/Recall Min, Max, Data Hold and Auto power off functions. Complete with 6 x AA batteries, SD card, carrying case and Humidity/Temperature probe.

Features

  • Relative Humidity, Temperature, Dew Point, and Wet Bulb measurement
  • Adjustable data sampling rate
  • Stores 99 readings manually and 20M readings via 2G SD card
  • Type K/J Thermocouple input for high temperature measurements
  • Large backlit dual LCD display
  • Record/Recall MIN, MAX, Data Hold and Auto power off
  • Complete with 6 x AA batteries, SD card, carrying case and Humidity/Temperature probe
Technical specifications
Resolution 0.1 °C
Version Hygro Thermometer
Accuracy ±3 %, ±1 °C
max. operating temperature 1300 °C
min. operating temperature -100 °C
Relative Humidity Range 5 to 95 %
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Version
Resolution
Accuracy
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Resolution
Accuracy
min. operating temperature
max. operating temperature
Extech Hygro-thermometer, SDL500
Order No.:
 22K0546
Manufacturer:
 Extech
Manufacturer SKU:
 SDL500
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 473.47 € *
1 pcs.
473.4653 €
5 pcs.
426.1152 €
Hygro Thermometer
0.1 °C
±3 %, ±1 °C
-100 °C
1300 °C
Extech Hygro-thermometer, SDL500-NIST
Order No.:
 22K0547
Manufacturer:
 Extech
Manufacturer SKU:
 SDL500-NIST
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 618.37 € *
1 pcs.
618.3716 €
5 pcs.
556.5392 €
Hygro Thermometer
0.1 °C
±3 %, ±1 °C
-100 °C
1300 °C