HD500-NISTL | Extech

Extech Psychrometer, HD500-NISTL

Order No.: 22K0513
EAN: 4099891462789
MPN:
HD500-NISTL
Series: HD
Extech
default L
Image may differ
Unit Price (€ / pc.)
579.1492 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
579.15 € *
Price list
Quantity
Price per unit*
1 pcs.
579.1492 €
5 pcs.
521.2319 €
*incl. VAT plus shipping costs
**Subject to prior sale

Psychrometer with InfraRed Thermometer, HD500-NISTL, extech

The HD500 Psychrometer with Infrared Thermometer combines 3 in 1 with humidity meter, type K thermometer and infrared thermometer functions. The HD500 features a large triple LCD backlit display, built in USB port, minimum/maximum, data hold and auto power off functions. Built-in InfraRed Thermometer for non-contact temperature measurement to 932°F (500°C). Includes a 3 year warranty, Windows compatible software with USB cable, Type K bead wire probe, carrying case and 9-volt battery.

Features

  • Built-in InfraRed Thermometer for non-contact temperature measurement to 932°F (500°C)
  • IR Thermometer: 30:1 distance to target ratio
  • Type K Thermometer for contact temperature measurement to 2501°F (1372°C)
  • Large triple LCD backlit display
  • 2% RH accuracy
  • Min/Max, Data hold and Auto power off functions
  • Built-in USB port
  • Includes Windows® compatible software with USB cable, Type K bead wire probe, carrying case and 9V battery
Technical specifications
Resolution 2 °C
Version Psychrometer
Distance/measuring point ratio 30:1
Accuracy ±2 %
max. operating temperature 500 °C
min. operating temperature -50 °C
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Version
Resolution
Accuracy
Distance/measuring point ratio
min. operating temperature
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Resolution
Accuracy
Distance/measuring point ratio
min. operating temperature
max. operating temperature
Extech Psychrometer, HD500
Order No.:
 22K0511
Manufacturer:
 Extech
Manufacturer SKU:
 HD500
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 373.15 € *
1 pcs.
373.1483 €
5 pcs.
335.8299 €
Psychrometer
2 °C
±2 %
30:1
-50 °C
500 °C
Extech Psychrometer, HD500-NISTL
Order No.:
 22K0513
Manufacturer:
 Extech
Manufacturer SKU:
 HD500-NISTL
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 579.15 € *
1 pcs.
579.1492 €
5 pcs.
521.2319 €
Psychrometer
2 °C
±2 %
30:1
-50 °C
500 °C
Extech Psychrometer, HD500-NIST
Order No.:
 22K0512
Manufacturer:
 Extech
Manufacturer SKU:
 HD500-NIST
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 714.84 € *
1 pcs.
714.8449 €
5 pcs.
643.3616 €
Psychrometer
2 °C
±2 %
30:1
-50 °C
500 °C