EA10-NIST | Extech
Extech thermometers, EA10-NIST
Order No.: 22K0465
EAN: 4099891462475
MPN:
EA10-NIST
Unit Price (€ / pc.)
262.1570 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
262.16 € *
Price list
Quantity
Price per unit*
1 pcs.
262.1570 €
5 pcs.
235.9413 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dual Input Thermometer, EA10-NIST, extech
EA10 is an EasyView Dual Input Thermometer. Basic Type K Thermometer with wide temperature range. Temperature range from -200 to 1999°F (-200 to 1360°C) with 0.1°/1° resolution. Features Data Hold, Auto power off, low battery and overrange indication. Complete with built-in stand, protective holster, two Type K bead wire temperature probes and batteries.
Features
- Temperature range: -200 to 1999°F (-200 to 1360°C) with 0.1°/1° resolution
- Compact and rugged design features large backlit display
- Displays [T1 plus T2] or [T1-T2 plus T1] or [T1-T2 plus T2]
- Timer function displays elapsed time plus the time when MIN and MAX readings are taken
- Data Hold, Auto power off, low battery and overrange indication
- Records Max/Min readings for later recall
- OFFSET key used for zero function to make relative measurements
- Complete with built-in stand, protective holster, two Type K bead wire temperature probes and batteries
Technical specifications
Resolution | 0.1 °C | |
Version | Thermometer | |
Accuracy | ±0.3 % | |
max. operating temperature | 1360 °C | |
min. operating temperature | -200 °C |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90251900 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |