445815-NISTL | Extech

Extech Hygro-thermometer, 445815-NISTL

Order No.: 22K0509
EAN: 4099891462741
MPN:
445815-NISTL
Extech
default L
Image may differ
Unit Price (€ / pc.)
173.8233 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
173.82 € *
Price list
Quantity
Price per unit*
1 pcs.
173.8233 €
5 pcs.
156.4374 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hygro-Thermometer Humidity Alert with Dew Point, 445815-NISTL, extech

This Humidity Meter with Alarm and Remote Probe features a large triple display of relative humidity, temperature and dew point. Has a built-in stand for sitting on a desk but can also be mounted to a wall with included bracket. A visual and audible alarm warns when the humidity level goes above or below the adjustable set point. Meter also stores the maximum and minimum readings. Remote probe extends 18 in. for measuring behind walls. Ideal for use in humid areas where mold can become a problem. Comes complete with built-in stand, wall mount bracket, and 2 AAA batteries.

Features

  • %RH audible and visual alarm alerts when humidity exceeds set limit
  • Displays Dew Point temperature
  • Max/Min with reset function
  • Humidity: 10 to 99%RH
  • Temperature: 14 to 140°F (-10 to 60°C)
  • Basic Accuracy: ±4%RH; ±1.8°F, ±1°C
Technical specifications
Resolution 0.1 °C
Version Hygro Thermometer
Accuracy ±4 %, ±1 °C
max. operating temperature 60 °C
min. operating temperature -10 °C
Relative Humidity Range 10 to 99 %
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Version
Resolution
Accuracy
min. operating temperature
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Resolution
Accuracy
min. operating temperature
max. operating temperature
Extech Hygro-thermometer, 445815-NISTL
Order No.:
 22K0509
Manufacturer:
 Extech
Manufacturer SKU:
 445815-NISTL
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 173.82 € *
1 pcs.
173.8233 €
5 pcs.
156.4374 €
Hygro Thermometer
0.1 °C
±4 %, ±1 °C
-10 °C
60 °C
Extech Hygro-thermometer, 445815
Order No.:
 22K0507
Manufacturer:
 Extech
Manufacturer SKU:
 445815
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 61.46 € *
1 pcs.
61.4635 €
5 pcs.
55.3231 €
Hygro Thermometer
0.1 °C
±4 %, ±1 °C
-10 °C
60 °C
Extech Hygro-thermometer, 445815-NIST
Order No.:
 22K0508
Manufacturer:
 Extech
Manufacturer SKU:
 445815-NIST
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 234.94 € *
1 pcs.
234.9417 €
5 pcs.
211.4511 €
Hygro Thermometer
0.1 °C
±4 %, ±1 °C
-10 °C
60 °C