445715-NISTL | Extech
Extech Hygro-thermometer, 445715-NISTL
Big Digit Hygro-Thermometer with Remote Probe, 445715-NISTL, extech
This Big Digit Hygro-Thermometer with extendable probe (18” cable) measures humidity from 10% to 99% RH and temperature from 14 to 140°F (-10 to 60°C). Accuracy of ±4%RH and ±1°C/1.8°F. This meter also includes maximum, minimum and rest functions and has a rear calibration adjustment post with optional RH calibration bottles. Comes complete with built-in stand, mounting bracket, sensor, and 1 AAA battery.
Resolution | 0.1 °C | |
Version | Hygro Thermometer | |
Accuracy | ±4 %, ±1 °C | |
max. operating temperature | 60 °C | |
min. operating temperature | -10 °C | |
Relative Humidity Range | 10 to 99 % |
Country of origin | CN |
Customs tariff number | 90258040 |
RoHS conform | Yes |
SVHC free | Yes |