PQ3110 | Extech
Clamp probes, 100 A, red/yellow/blue for PQ3350, PQ3110
Unit Price (€ / pc.)
775.7848 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
775.78 € *
Price list
Quantity
Price per unit*
1 pcs.
775.7848 €
5 pcs.
698.2087 €
*incl. VAT plus shipping costs
**Subject to prior sale
Current Clamp Probes, PQ3110, extech
The PQ3110 is a Clamp probe kit for Extech meters. Comes with three clamps. For use with PQ3350 power quality analyzer.
Features
- Compatible with PQ3350 - 3-Phase Power and Harmonics Analyzer
Technical specifications
Version | 100 A, red/yellow/blue | |
Suitable for | PQ3350 | |
Accessory Type | clamp probes |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |