MO290-PINS-EP | Extech
Replacement pins, MO290-PINS-EP
Order No.: 22K0554
EAN: 4099891477073
MPN:
MO290-PINS-EP
Unit Price (€ / pc.)
93.5816 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
93.58 € *
Price list
Quantity
Price per unit*
1 pcs.
93.5816 €
5 pcs.
84.2282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement Pins, MO290-PINS-EP, extech
Includes 12 pins in 2 sizes (6 each): 3.5" (8.9cm) for short depths and 6.5" (16.5) for deeper penetration. Two locking nuts are also included in the package.
Ordering information:
- 6 x 3.5" (8.9cm) pins
- 6 x 6.5" (16.5cm) pins
- 2 lock nuts
Technical specifications
Accessory Type | replacement pins |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90259000 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |