EX010 | Extech
Extension cable, for water quality meters, EX010
Extension Cable, EX010, extech
The EX010 is an ExStik 3 foot Extension Cable with a Probe Guard and Weight. This product is for use with Extech meters like the DO600 Waterproof ExStik II Dissolved Oxygen Meter. The EX010 comes with a 6 month warranty.
Features
- Optional 3ft (1m) cable with probe guard/weight
- Attaches to ExStik® meter for taking remote measurements
- Helps keep electrode submerged and protected in liquid samples
- Compatible with PH150, EC400, EC500, DO600, and FL700 meters
Suitable for | water quality meters | |
Accessory Type | extension cable |
Country of origin | TW |
Customs tariff number | 85444290 |
RoHS conform | Yes |
SVHC free | Yes |