RPM10-NIST | Extech

EXTECH RPM10-NIST TACHOMETER/IR W/NIST RPM10

Order No.: 22K0791
EAN: 4099891468859
MPN:
RPM10-NIST
Extech
default L
Image may differ
Unit Price (€ / pc.)
725.9714 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
725.97 € *
Price list
Quantity
Price per unit*
1 pcs.
725.9714 €
5 pcs.
653.3695 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tachometer, RPM10-NIST, extech

The RPM10 is a combination tachometer which provides both contact and non-contact RPM measurements, making this device useful in virtually all applications. The RPM10 also features a built-in IR thermometer with laser pointer for measuring surface temperature from -4 to 600 degrees F (-20 to 315 degrees C), making it ideal for checking the operating temperature of motors, bearings and machinery. Complete with wheels for linear surface speed (0.2 to 6560 ft. /minute; 0.05 to 1999.9 m/minute) or RPM measurements, 4 AA batteries, 23 in. (0.6 m) reflective tape, carrying case, and user manual.

Features

  • Built-in IR thermometer with laser measures remote surface temperature on motors and rotating parts
  • Provides wide RPM (photo and contact) and Linear Surface Speed (contact) measurements
  • Non-contact Photo tachometer uses a Laser for greater measuring distance up to 6.5ft (2m)
  • Characters on display reverse direction depending on mode
  • Double molded housing
Technical specifications
Accuracy ±0.05 %
measurement range 0.5 to 20000 rpm
Logistics
Country of origin TW
Customs tariff number 90292038
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Accuracy
measurement range
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accuracy
measurement range
EXTECH RPM10-NIST TACHOMETER/IR W/NIST RPM10
Order No.:
 22K0791
Manufacturer:
 Extech
Manufacturer SKU:
 RPM10-NIST
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 725.97 € *
1 pcs.
725.9714 €
5 pcs.
653.3695 €
±0.05 %
0.5 to 20000 rpm
EXTECH RPM10 TACHOMETER & IR THERM
Order No.:
 22K0790
Manufacturer:
 Extech
Manufacturer SKU:
 RPM10
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 414.62 € *
1 pcs.
414.6198 €
5 pcs.
373.1602 €
±0.05 %
0.5 to 20000 rpm