461831 | Extech

EXTECH 461831 STROBOSCOPE 220V

Order No.: 22K0776
EAN: 4099891468705
MPN:
461831
Extech
default L
Image may differ
Unit Price (€ / pc.)
367.7814 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
367.78 € *
Price list
Quantity
Price per unit*
1 pcs.
367.7814 €
5 pcs.
330.9985 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stroboscope, 461831, extech

Freeze motion and analyze rotating objects without contact. The 461831 checks and analyzes motion and speed by simply aiming and synchronizing its flash rate (FPM) with a rotating object ideal for measuring the speed of moving gears, fans, pumps, motors and other equipment used in general maintenance, production, quality control, or laboratories.

Features

  • Checks and analyzes motion and speed by simply aiming and synchronizing its flash rate (fpm) with a rotating object
  • RPMs on 4 digit LED display
  • High accuracy over a wide, dynamic range via exclusive microcomputer LSI circuit and crystal control time-base
  • Ideal for measuring the speed of moving gears, fans, pumps, motors and other equipment
  • Tripod mount for stationary use
Technical specifications
Accuracy ±0.05 %
measurement range 100 to 10000 rpm
Logistics
Country of origin TW
Customs tariff number 90292038
Compliance
RoHS conform Yes
SVHC free Yes
Accessory
Variations
Accuracy
measurement range
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accuracy
measurement range
EXTECH 461831-NIST TACHOMETER WITH NIST 461831
Order No.:
 22K0777
Manufacturer:
 Extech
Manufacturer SKU:
 461831-NIST
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 519.42 € *
1 pcs.
519.4231 €
5 pcs.
467.4796 €
±0.05 %
100 to 10000 rpm
EXTECH 461831 STROBOSCOPE 220V
Order No.:
 22K0776
Manufacturer:
 Extech
Manufacturer SKU:
 461831
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 367.78 € *
1 pcs.
367.7814 €
5 pcs.
330.9985 €
±0.05 %
100 to 10000 rpm