461830-NIST | Extech

EXTECH 461830-NIST TACHOMETER W/NIST 461830

Order No.: 22K0775
EAN: 4099891468699
MPN:
461830-NIST
Extech
default L
Image may differ
Unit Price (€ / pc.)
519.4231 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
519.42 € *
Price list
Quantity
Price per unit*
1 pcs.
519.4231 €
5 pcs.
467.4796 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tachometer, 461830-NIST, extech

The Extech 461830 is a digital StroboTach tachometer. Freeze motion and analyze rotating objects without contact. Checks and analyzes motion and speed by simply aiming and synchronizing its flash rate (FPM) with a rotating object. Ideal for measuring the speed of moving gears, fans, pumps, motors and other equipment used in general maintenance, production, quality control, or laboratories. Complete with 6 ft power cord, handle and can be tripod mounted.

Features

  • Checks and analyzes motion and speed by simply aiming and synchronizing its flash rate (fpm) with a rotating object
  • RPMs on 4 digit LED display
  • High accuracy over a wide, dynamic range via exclusive microcomputer LSI circuit and crystal control time-base
  • Ideal for measuring the speed of moving gears, fans, pumps, motors and other equipment
  • Tripod mount for stationary use
Technical specifications
Accuracy ±0.05 %
measurement range 100 to 10000 rpm
Logistics
Country of origin TW
Customs tariff number 90292038
Compliance
RoHS conform Yes
SVHC free Yes
Accessory
Variations
Accuracy
measurement range
1 item in 2 variations
*incl. VAT plus shipping costs

Order No.:

 22K0774

Manufacturer SKU:

 461830

 

Available: 0 pcs. Leadtime: 2 Weeks **
367.78 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
367.7814 €
5 pcs.
330.9985 €