461825-NIST | Extech

EXTECH 461825-NIST STROBE/TACH W/ NIST 461825

Order No.: 22K0773
EAN: 4099891468675
MPN:
461825-NIST
Extech
default L
Image may differ
Unit Price (€ / pc.)
649.2878 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
649.29 € *
Price list
Quantity
Price per unit*
1 pcs.
649.2878 €
5 pcs.
584.3614 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tachometer, 461825-NIST, extech

Perform Tachometer RPM measurement, Stroboscopic speed and motion analysis with the 461825 Combination Photo Tachometer and Stroboscope. Unique display reverses character direction depending on which measurement mode you are using. Tachometer memory stores last, max and min readings for recall. Strobe features course and fine flash rate adjustments in 3 ranges. Complete with 4 AA batteries, reflective tape, and carrying case.

Features

  • Stroboscope course and fine flash rate adjustments to freeze and analyze rotating objects
  • Battery operation brings motion analysis to any location
  • Unique display features characters that reverse direction depending on measurement mode
  • Large 0.4" (10mm) 5 digit LCD display
  • Microprocessor based with quartz crystal oscillator to maintain high accuracy
  • Tachometer memory stores last, max, and min readings
Technical specifications
Accuracy ±0.1 %
measurement range 5 to 99999 rpm
Logistics
Country of origin TW
Customs tariff number 90292038
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Accuracy
measurement range
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accuracy
measurement range
EXTECH 461825 STROBOSCOPE/TACHOMETER
Order No.:
 22K0772
Manufacturer:
 Extech
Manufacturer SKU:
 461825
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 481.51 € *
1 pcs.
481.5097 €
5 pcs.
433.3623 €
±0.1 %
5 to 99999 rpm
EXTECH 461825-NIST STROBE/TACH W/ NIST 461825
Order No.:
 22K0773
Manufacturer:
 Extech
Manufacturer SKU:
 461825-NIST
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 649.29 € *
1 pcs.
649.2878 €
5 pcs.
584.3614 €
±0.1 %
5 to 99999 rpm