PQ3350-1 | Extech

EXTECH PQ3350-1 POWER QUALITY METER W/FLEX CLAMP

Order No.: 22K0803
EAN: 4099891473198
MPN:
PQ3350-1
Series: PQ
Extech
default L
Image may differ
Unit Price (€ / pc.)
4,675.1530 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
4,675.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4,675.1530 €
5 pcs.
4,207.6377 €
*incl. VAT plus shipping costs
**Subject to prior sale

3-Phase Power und Harmonics Analyzer, PQ3350-1, extech

Complete with 1200A 12" flexible current clamp probes. Datalogging of single and 3-phase/3-wire or 3-phase/4-wire systems (up to 52,428 single phase readings or 17,476 3-phase readings). Flexible clamp probes can be used for wrapping around bus bars and wire bundles. Large backlighting LCD displays up to 35 parameters in one screen. Clamp-on True RMS power measurements with on-screen Harmonics display. Simultaneous display of Harmonics and Waveform. Display of Waveform with Peak Values (1024 samples/period). Analysis of Total Harmonic Distortion (THD-F). Maximum Demand (MDkW, MW, kVA, MVA) with programmable period. Adjustable CT ratio (1 to 600) and VT ratio (1 to 3000). Graphic Phase diagram with 3-Phase system parameters. 3-phase Voltage or Current Unbalanced Ratio (VUR, VIR) and Unbalanced Factor (d0%, d2%). Calculated Unbalanced Current through Neutral Line (In). Capture 28 Transient events (including Dip, Swell and Outage) with programmable threshold (%). Optically isolated USB interface with software to download Waveforms, Power Parameters and Harmonics. Includes 3 flexible current clamps, 4 voltage leads with alligator clips and retractable plunger clips, 8 AA batteries, universal AC adaptor, software, USB interface cable, and case

Features

  • Datalogging of single and 3-phase/3-wire or 3-phase/4-wire systems (up to 52,428 single phase readings or 17,476 3-phase readings)
  • Flexible clamp probes can be used for wrapping around bus bars and wire bundles
  • Large backlighting LCD displays up to 35 parameters in one screen
  • Clamp-on True RMS power measurements with on-screen Harmonics display
  • Simultaneous display of Harmonics and Waveform
  • Display of Waveform with Peak Values (1024 samples/period)
  • Analysis of Total Harmonic Distortion (THD-F)
  • Maximum Demand (MDkW, MW, kVA, MVA) with programmable period
  • Adjustable CT ratio (1 to 600) and VT ratio (1 to 3000)
Technical specifications
Version power analyzer
Batteries AA
Audio Signal No
Logistics
Country of origin CN
Customs tariff number 90302000
Compliance
RoHS conform Yes
SVHC free Yes
Accessory