MM750W | Extech
TRMS digital multimeter MM750W, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 9.999 nF to 99.99 mF, CAT II 1000 V, CAT III 600 V
Wireless Datalogging Multimeter, MM750W, extech
Extech’s MM750W fully loaded rugged Wireless Datalogging Multimeter with 14 functions, includes non-contact AC Voltage detection and Type K Temperature measurement. Using the wireless feature, Bluetooth® Datalogging Module, and the free ExView® W-Series App, you can transmit readings in real-time to your smart devices, store over 15K readings for wireless transfer to generate a report/data analysis, add notes and readings to photos taken from your smart device camera, and use your smart device as a 2nd display for easy viewing or sharing. Smart meter that does not require a clipboard/notepad on the job!
Features
- Wireless DMM function with Bluetooth® Datalogging Module transmits readings to iOS® and Android™ devices for remote viewing using the free app
- True RMS for accurate AC measurements
- Type K Temperature function
- 6000 count backlit LCD display
- ±0.6% basic DCV accuracy
- Built-in non-contact AC Voltage Detector (NCV)
- AC μA function ideal for HVAC flame rod current measurement
- External clamp adapter input (1mV=1A; 600A AC/DC max)
- MIN/MAX/DIF captures highest and lowest readings and the difference between them
Display Digits | 6000 | |
Version | multimeter | |
TRMS possible | Yes | |
Capacity range | 9.999 nF to 99.99 mF | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 60 MΩ | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT II 1000 V, CAT III 600 V |
Country of origin | CN |
Customs tariff number | 90302000 |
RoHS conform | Yes |
SVHC free | Yes |