EX330-NIST | Extech
Digital multimeter EX330-NIST, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 1 pF to 200 µF
Unit Price (€ / pc.)
218.8648 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
218.86 € *
Price list
Quantity
Price per unit*
1 pcs.
218.8648 €
5 pcs.
196.9807 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multimeter, EX330-NIST, extech
The EX330 is a compact autoranging multimeter which features extra large 4000 count display and a built-in non-contact AC voltage detector. Advanced function include Frequency, Duty Cycle, Capacitance and Temperature, Diode test and continuity. Rubber holster protects meter. Includes test leads, Type K temperature probe, two AAA batteries and tilt stand.
Features
- Autoranging DMM with 12 functions and 0.5% basic accuracy
- AC/DC Voltage & Current, Resistance, Capacitance, Frequency, Temperature, Duty Cycle, Diode/Continuity
- Built-in non-contact AC voltage detector (NCV) with red LED indicator and audible beeper
- Large-digit 4,000 count LCD display
- 10A max Current
- Data Hold, Relative and Auto power off
- Type K temperature measurements
- Complete with test leads, tilt stand, protective holster, general purpose Type K bead wire probe and 2 AAA batteries
Technical specifications
Display Digits | 4000 | |
Version | digital multimeter | |
TRMS possible | No | |
Capacity range | 1 pF to 200 µF | |
max. measured current value (AC) | 10 A | |
max. measured current value (DC) | 10 A | |
max. resistance range | 40 MΩ | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |