MO55W | Extech

EXTECH MO55W DATALOGG.G PIN/PINLESS MOISTURE METER

Order No.: 22K0723
EAN: 4099891467128
MPN:
MO55W
Extech
default L
Image may differ
Unit Price (€ / pc.)
113.6212 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
113.62 € *
Price list
Quantity
Price per unit*
1 pcs.
113.6212 €
5 pcs.
102.2567 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double moisture meter, MO55W, extech

Quickly measure the moisture content in wood and other building materials using the pinless (non-invasive) or direct pin measurement method of your choice. With the wireless feature, Bluetooth® data logger module and free ExView® W-Series App, you can transfer readings to your smart device in real time, store over 15K of readings for wireless transmission to create a report/data analysis, add notes and readings to photos taken by your smart device's camera, and use your smart device as a second display for easy viewing or sharing. The MO55W is easy to use and uses icons that display the moisture content and warn you when the moisture content exceeds the programmed limits.

Features

  • Wireless function with Bluetooth® data logging module transmits readings to iOS® and Android™ devices for remote viewing with the free app
  • Shows the moisture content in wood and building materials such as wall boards, plasterboard, cardboard, plaster, concrete and mortar
  • Non-invasive pinless moisture measurement up to a maximum depth of 1" (25 mm)
  • Direct pin humidity measurement uses 10 mm (~0.4") pins
  • Audible alarm (the beep rate increases with increasing moisture content)
Technical specifications
Version material moisture meter
Accuracy ±3.0 % + 5 digits
measurement range 5 to 50 %, 0.1 to 99.9 %
Logistics
Country of origin CN
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Accuracy
measurement range
Version
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accuracy
measurement range
Version
EXTECH MO55 COMPACT PIN/PINLESS MOISTURE METER
Order No.:
 22K0722
Manufacturer:
 Extech
Manufacturer SKU:
 MO55
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 66.83 € *
1 pcs.
66.8304 €
5 pcs.
60.1426 €
±3.0 % + 3 digits
5 to 50 %, 0 to 99.9 %
material moisture meter
EXTECH MO55W DATALOGG.G PIN/PINLESS MOISTURE METER
Order No.:
 22K0723
Manufacturer:
 Extech
Manufacturer SKU:
 MO55W
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 113.62 € *
1 pcs.
113.6212 €
5 pcs.
102.2567 €
±3.0 % + 5 digits
5 to 50 %, 0.1 to 99.9 %
material moisture meter
EXTECH MO50 COMPACT PIN MOISTURE METER
Order No.:
 22K0721
Manufacturer:
 Extech
Manufacturer SKU:
 MO50
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 57.47 € *
1 pcs.
57.4651 €
5 pcs.
51.7174 €
±3.0 %
5 to 50 %, 1.5 to 33 %
material moisture meter