HDV650-30G | Extech

EXTECH HDV650-30G VIDEOSCOPE KIT W/ 30M CABLE

Order No.: 22K0384
EAN: 4099891419028
MPN:
HDV650-30G
Extech
default L
Image may differ
Unit Price (€ / pc.)
3,420.6074 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,420.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,420.6074 €

HD VideoScope Plumbing Kit, HDV650-30G, extech

The Extech's HDV650-30G Plumbing Videoscope Kit reveals problems with its large, waterproof, rugged, high definition color display and a 30 meter snake probe with a 25 mm diameter camera head. The Extech HDV650-30G has built-in bright lights which help illuminate the problem areas deep within pipelines. The camera probe is rugged enough to dislodge small clogs. The Extech HDV65030G is ideal for inspecting P-traps, 90s, drains, pipeline runs, and more.

FEATURES

  • Complete with VideoScope, 25mm camera probe, SD card, 3.7V rechargeable battery
  • Non-slip ergonomic handles for ambidextrous use
  • SD memory card included to store >15,000 images
  • Video and images can be transferred to a PC via the SD card (included) or USB output
Technical specifications
Resolution 640 x 480 pixel
Version endoscope camera kit
Interfaces USB
Accessory Type monitor
Logistics
Country of origin TW
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Accessory Type
Version
Interfaces
Resolution
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Version
Interfaces
Resolution
EXTECH HDV650-30G VIDEOSCOPE KIT W/ 30M CABLE
Order No.:
 22K0384
Manufacturer:
 Extech
Manufacturer SKU:
 HDV650-30G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 3,420.61 € *
1 pcs.
3,420.6074 €
monitor
endoscope camera kit
USB
640 x 480 pixel
EXTECH HDV650-10G VIDEOSCOPE KIT W/ 10M CABLE
Order No.:
 22K0383
Manufacturer:
 Extech
Manufacturer SKU:
 HDV650-10G
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,968.69 € *
1 pcs.
2,968.6930 €
monitor
endoscope camera kit
USB
640 x 480 pixel