HDV650-10G | Extech
EXTECH HDV650-10G VIDEOSCOPE KIT W/ 10M CABLE
Order No.: 22K0383
EAN: 4099891419011
MPN:
HDV650-10G
Unit Price (€ / pc.)
2,968.6930 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,968.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,968.6930 €
HD VideoScope Plumbing Kit, HDV650-10G, extech
The Extech's HDV650-10G Plumbing Videoscope Kit unveils problems with its large, waterproof, rugged, high definition color display and a 10 meter snake probe with 25 mm diameter camera head. The Extech HDV65010G has a built-in bright lights which help illuminate the problem area deep within the pipelines. The camera probe is rugged enough to dislodge small clogs.
FEATURES
- Rugged oil/chemical resistant and water/drop proof housing (IP67)
- Non-slip ergonomic handles for ambidextrous use
- SD memory card included to store >15,000 images
- Video and images can be transferred to a PC via the SD card (included) or USB output
Technical specifications
Resolution | 640 x 480 pixel | |
Version | endoscope camera kit | |
Interfaces | USB | |
Accessory Type | monitor |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
SVHC free | Yes |