HDV-5CAM-3FM | Extech
EXTECH HDV-5CAM-3FM CAMERA, 5.5MM D,
Order No.: 22K0368
EAN: 4099891418878
MPN:
HDV-5CAM-3FM
As an alternative, we recommend the following item:
*incl. VAT plus shipping costs
VideoScope Camera Head, HDV-5CAM-3FM, extech
The HDV-5CAM-3FM is an optional camera for use with the HDV600 VideoScope series. This 5.5mm Camera head with macro lens features a 65° field of view. Three meter semi-rigid cable length. Minimum focus distance at 0.59 in. (15mm).
Technical specifications
Resolution | 640 x 480 pixel | |
Version | endoscope camera head | |
Suitable for | Viewing angle | |
Accessory Type | cable |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
SVHC free | Yes |