380562-NIST | Extech
EXTECH 380562-NIST MILLIOHM METER W/NIST, 380562
Order No.: 22K0904
EAN: 4099891457952
MPN:
380562-NIST
Unit Price (€ / pc.)
808.9144 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
808.91 € *
Price list
Quantity
Price per unit*
1 pcs.
808.9144 €
5 pcs.
728.0182 €
*incl. VAT plus shipping costs
**Subject to prior sale
High Resolution Precision Milliohm Meter, 380562-NIST, extech
Compact and precise, the Extech 380562 Milliohm Meter has 7 ranges and measures down to 0.01mΩ using 4-wire Kelvin clip test leads. Measurements are displayed on the unit's large 0.8", 1999-count LCD. Built-in comparator for Hi/Lo/Go resistance testing or selection. Complete with 4-wire cables with Kelvin clip connectors and power cord.
Features
- 7 ranges for wide low resistance measurements
- High resolution to 0.01mOhm
- 1999 count display with 0.8" digits
- 4-wire test cable with Kelvin clip connectors
- Automatic zero
- Built-in comparator for Hi/Lo/Go resistance testing or selection
Technical specifications
Version | resistance meter |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303320 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |