380460-NIST | Extech
EXTECH 380460-NIST MILLIOHM METER W/NIST 380460
Precision Milliohm Meter, 380460-NIST, extech
380460 is a Precision Milliohm Meter. High accuracy and performance for low resistance measurements. Portable milliohm meter provides resolution to 0.1mΩ. Compact, durable field service housing with protective cover. Manual zero display adjust and overrange indication. Complete with 4-wire cables with Kelvin clip connectors.
Features
- High accuracy and performance for low resistance measurements
- Large 0.7" (18mm) LCD 1999 count
- 4-wire cables with Kelvin clip connectors
- Manual zero display adjust
- Overrange indication
- Compact, durable field service housing with protective cover
Version | resistance meter |
Country of origin | TW |
Customs tariff number | 90303320 |
RoHS conform | Yes |
SVHC free | Yes |