380260-NIST | Extech

Digitale Megohmmeter, 200 MΩ bis 2000 MΩ, 380260-NIST

Order No.: 22K0892
EAN: 4099891471941
MPN:
380260-NIST
Extech
default L
Image may differ
Unit Price (€ / pc.)
505.8095 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
505.81 € *
Price list
Quantity
Price per unit*
1 pcs.
505.8095 €
5 pcs.
455.2345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital Megohmmeter, 380260-NIST, extech

This autoranging megohmmeter measures insulation resistance up to 2000MΩ. Choice of 250, 500 or 1000VDC test voltages. The large backlit dual display indicates test voltage output and insulation resistance. Low resistance, continuity and AC/DC voltage measurement functions. Other features include automatic discharge at the end of test, protective holster with stand, power lock on feature and data hold. Complete with test leads, carrying case and 6 AA batteries.

Features

  • 250V, 500V and 1000V test voltages
  • Insulation resistance up to 2000 MOhm
  • Lo Ohm function for testing connections
  • Energy lock On function for hands-free operation
  • Data Hold to freeze the displayed measured value
  • Complete with high performance test leads, crocodile clip test lead, 6 x AA batteries, suspension strap and hard shell case
Technical specifications
Version resistance tester
Resistance Range 200 MΩ to 2000 MΩ
Logistics
Country of origin CN
Customs tariff number 90303320
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Version
Resistance Range
1 item in 2 variations
*incl. VAT plus shipping costs