GRT300 | Extech

Earth tester GRT300, CAT IV 300 V, 300 V (AC)

Order No.: 22K0909
EAN: 4099891472016
MPN:
GRT300
Extech
default L
Image may differ
Unit Price (€ / pc.)
1,070.0599 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,070.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1,070.0599 €
5 pcs.
963.0551 €
*incl. VAT plus shipping costs
**Subject to prior sale

4-Wire Earth Ground Resistance Tester, GRT300, extech

The GRT300 measures earth ground in 4 ranges from 2 to 2000 Ohm. 4-wire, 3-wire, and 2-wire testing. Large dual line LCD. Automatic I (current) and P (potential) spike check. Test Hold function for easy operation. Autoranging, Automatic Zero adjustment, Data Hold and Auto Power off. AC Earth Voltage. Overrange and low battery indication. Complete with test leads with alligator clips, 4 auxiliary earth bars, hard carrying case, and eight 1.5V AA batteries.

Features

  • 4-wire, 3-wire, and 2-wire testing
  • Large dual line LCD
  • Automatic I (current) and P (potential) spike check
  • Test Hold function for easy operation
  • Autoranging, Automatic Zero adjustment, Data Hold and Auto Power off
  • AC Earth Voltage
  • Overrange and low battery indication
  • Complete with test leads with alligator clips, 4 auxiliary earth bars, hard carrying case, and eight 1.5V AA batteries
Technical specifications
Version resistance tester
Batteries AA
Surge voltage category CAT IV 300 V
Max measured value AC voltage 300 V
Logistics
Country of origin TW
Customs tariff number 90303320
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Surge voltage category
Version
Batteries
Max measured value AC voltage
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Version
Batteries
Max measured value AC voltage
Earth tester GRT300-NISTL, CAT IV 300 V, 300 V (AC)
Order No.:
 22K0910
Manufacturer:
 Extech
Manufacturer SKU:
 GRT300-NISTL
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,337.61 € *
1 pcs.
1,337.6076 €
5 pcs.
1,203.8516 €
CAT IV 300 V
resistance tester
AA
300 V
Earth tester GRT300, CAT IV 300 V, 300 V (AC)
Order No.:
 22K0909
Manufacturer:
 Extech
Manufacturer SKU:
 GRT300
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,070.06 € *
1 pcs.
1,070.0599 €
5 pcs.
963.0551 €
CAT IV 300 V
resistance tester
AA
300 V