382252 | Extech
Earth tester 382252, CAT III 1000 V, 1000 V (DC), 200 V (AC)
Earth Ground Resistance Tester Kit, 382252, extech
The 382252 is an Earth Ground Resistance Tester Kit which includes all hardware necessary to measure earth ground in 3 ranges from 20 to 2000 omega. Also tests AC/DC Voltage, resistance and continuity. Featuring Automatic zero adjustment and three earth ground resistance ranges 20Ω/200Ω/2000Ω. Complete with test leads, 2 auxiliary earth bars, carrying case, protective rubber holster and six 1.5V AA batteries.
Features
- Large dual display with backlight
- Test Hold function for easy operation
- Automatic Zero adjustment
- AC/DC Voltage, Resistance, and Continuity
- Auto Power off, Overrange and low battery indication
- Complete with test leads, 2 auxiliary earth bars, carrying case, protective rubber holster and six 1.5V AA batteries
Version | resistance tester | |
Batteries | AA | |
Surge voltage category | CAT III 1000 V | |
Max measured value DC voltage | 1000 V | |
Max measured value AC voltage | 200 V |
Country of origin | CN |
Customs tariff number | 90303320 |
RoHS conform | Yes |
SVHC free | Yes |