382252-NIST | Extech

Earth tester 382252-NIST, CAT III 1000 V, 1000 V (DC), 200 V (AC)

Order No.: 22K0908
EAN: 4099891472009
MPN:
382252-NIST
Extech
default L
Image may differ
Unit Price (€ / pc.)
462.5887 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
462.59 € *
Price list
Quantity
Price per unit*
1 pcs.
462.5887 €
5 pcs.
416.3334 €
*incl. VAT plus shipping costs
**Subject to prior sale

Earth Ground Resistance Tester Kit, 382252-NIST, extech

The 382252 is an Earth Ground Resistance Tester Kit which includes all hardware necessary to measure earth ground in 3 ranges from 20 to 2000 omega. Also tests AC/DC Voltage, resistance and continuity. Featuring Automatic zero adjustment and three earth ground resistance ranges 20Ω/200Ω/2000Ω. Complete with test leads, 2 auxiliary earth bars, carrying case, protective rubber holster and six 1.5V AA batteries.

Features

  • Large dual display with backlight
  • Test Hold function for easy operation
  • Automatic Zero adjustment
  • AC/DC Voltage, Resistance, and Continuity
  • Auto Power off, Overrange and low battery indication
  • Complete with test leads, 2 auxiliary earth bars, carrying case, protective rubber holster and six 1.5V AA batteries
Technical specifications
Version resistance tester
Batteries AA
Surge voltage category CAT III 1000 V
Max measured value DC voltage 1000 V
Max measured value AC voltage 200 V
Logistics
Country of origin CN
Customs tariff number 90303320
Compliance
RoHS conform Yes
SVHC free Yes
Variations
1 item in 2 variations
*incl. VAT plus shipping costs