SD200-NIST | Extech

EXTECH SD200-NIST, 3-CH. TEMP. DATALOGGER W/NIST

Order No.: 22K0477
EAN: 4099891475178
MPN:
SD200-NIST
Series: SD
Extech
default L
Image may differ
Unit Price (€ / pc.)
387.0832 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
387.08 € *
Price list
Quantity
Price per unit*
1 pcs.
387.0832 €
5 pcs.
348.3725 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature Data Logger, SD200-NIST, extech

The SD200 is a 3-Channel Temperature Datalogger. Records data on an SD card in Excel format. Selectable data sampling rate of 5, 10, 30, 60, 120, 300, 600 seconds or Automatic. Complete with six AAA batteries, 2G SD card, universal AC Adaptor, three Type-K bead wire temperature probes and mounting bracket.

Features

  • Triple LCD simultaneously displays 3 type K temperature channels
  • Data logger stores measured values on an SD card in Excel® format for easy transfer to a PC
  • Complete with six AAA batteries, SD memory card, universal AC adapter, three Type K beaded wire temperature sensors and mounting bracket
Technical specifications
Number of measured values 2000
Logging Function temperature
Interfaces USB/SD
Recording interval 5 to 600s
Logistics
Country of origin TW
Customs tariff number 90251900
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Interfaces
Number of measured values
Logging Function
Recording interval
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Interfaces
Number of measured values
Logging Function
Recording interval
EXTECH SD200-NIST, 3-CH. TEMP. DATALOGGER W/NIST
Order No.:
 22K0477
Manufacturer:
 Extech
Manufacturer SKU:
 SD200-NIST
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 387.08 € *
1 pcs.
387.0832 €
5 pcs.
348.3725 €
USB/SD
2000
temperature
5 to 600s
EXTECH SD200 3-CHANNEL TEMP DATALOGGER
Order No.:
 22K0476
Manufacturer:
 Extech
Manufacturer SKU:
 SD200
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 320.98 € *
1 pcs.
320.9787 €
5 pcs.
288.8844 €
SD card
2000
temperature
5 to 600s