42280 | Extech
EXTECH 42280 DATALOGGER, LCD,
Temperature and Humidity Datalogger, 42280, extech
The 42280 is an Extech temperature and humidity data logger. The data logger records up to 16,000 measured values. Equipped with a USB interface for downloading to a PC. Triple LCD displays humidity, temperature and date (year, month and day). Temperature range from -4 to 144°F (-20 to 70°C). Complete with Windows-compatible software, USB cable, universal power adapter and four AA batteries.
Features
- Triple LCD displays Humidity, temperature and date (year, month and day)
- Programmable via keyboard or PC
- Selectable data sampling rate
- User programmable audible and visual alarms
- Wall, table or tripod mount
- Kalibrierung über optionale Salzflaschen
- Complete with Windows®-compatible software, USB cable, universal power adapter and four AA batteries
Number of measured values | 16000 | |
Logging Function | temperature, moisture | |
Interfaces | USB |
Country of origin | CN |
Customs tariff number | 90258040 |
RoHS conform | Yes |
SVHC free | Yes |