42280-NIST | Extech

EXTECH 42280-NIST TEMP/HUMIDITY DATALOGGER W/NIST

Order No.: 22K0495
EAN: 4099891475284
MPN:
42280-NIST
Extech
default L
Image may differ
Unit Price (€ / pc.)
488.5664 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
488.57 € *
Price list
Quantity
Price per unit*
1 pcs.
488.5664 €
5 pcs.
439.7050 €
*incl. VAT plus shipping costs
**Subject to prior sale

Temperature and Humidity Datalogger, 42280-NIST, extech

The 42280 is an Extech Temperature and Humidity Data logger. Data logs up to 16,000 readings. Featuring a USB interface for downloading to a PC. Triple LCD displays humidity, temperature and date (year, month and day). Temperature range from -4 to 144°F (-20 to 70°C). Complete with Windows compatible software, USB cable, Universal AC adaptor, and four AA batteries.

Features

  • Triple LCD displays Humidity, Temperature, and date (Year, Month, and Day)
  • Programmable from keypad or PC
  • Selectable data sampling rate
  • User programmable audible and visual alarms
  • Wall, desktop, or tripod mount
  • Calibration via optional salt bottles
  • Complete with Windows® compatible software, USB cable, universal AC adaptor, and four AA batteries
Technical specifications
Number of measured values 16000
Logging Function temperature, moisture
Interfaces USB
Logistics
Country of origin CN
Customs tariff number 90258040
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Number of measured values
Logging Function
Interfaces
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Number of measured values
Logging Function
Interfaces
EXTECH 42280-NIST TEMP/HUMIDITY DATALOGGER W/NIST
Order No.:
 22K0495
Manufacturer:
 Extech
Manufacturer SKU:
 42280-NIST
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 488.57 € *
1 pcs.
488.5664 €
5 pcs.
439.7050 €
16000
temperature, moisture
USB
EXTECH 42280 DATALOGGER, LCD,
Order No.:
 22K0494
Manufacturer:
 Extech
Manufacturer SKU:
 42280
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 303.58 € *
1 pcs.
303.5809 €
5 pcs.
273.2240 €
16000
temperature, moisture
USB