MA445-NIST | Extech
TRMS AC/DC clamp meter MA445-NIST, 400 A (DC), 400 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V
AC/DC Clamp Meter, MA445-NIST, extech
Three models to choose from, with or without True RMS and AC or AC/DC Current functions. Choose True RMS model for accurate readings of non-sinusoidal waveforms, model with DC Current function for automotive applications, or model with Type K function when applications require Temperature measurements. The MA440 Series meters are fully loaded with multimeter functions and built-in non-contact voltage (NCV) detector to meet your application needs!
Features
- True RMS feature for accurate readings regardless of waveforms
- 1.2" (30mm) jaw size fits conductors up to 500MCM
- Built-In Non-Contact Voltage Detector (NCV)
- Large backlit LCD display and built-in Flashlight
- Functions include: NCV, AC/DC Voltage, AC/DC Current, Resistance, Capacitance, Frequency, Type-K Temperature, Diode Test, Continuity
- Relative mode for Capacitance, DC Zero and Offset Adjustment, Data Hold, Max/Min, Auto Power Off and Low Battery Indicator
- Complete with test leads, three AAA batteries, general purpose Type K temperature probe and pouch
Version | AC/DC clamp meter | |
TRMS possible | Yes | |
max. measured value (frequency) | 1 MHz | |
max. measured current value (AC) | 400 A | |
max. measured current value (DC) | 400 A | |
max. resistance range | 40 MΩ | |
min. Measured value (frequency) | 0.01 Hz | |
max. voltage measuring range (AC) | 600 V | |
max. voltage measuring range (DC) | 600 V | |
Surge voltage category | CAT III 600 V | |
Pliers opening | 30 mm |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
SVHC free | Yes |