MA443-NIST | Extech

TRMS AC clamp meter MA443-NIST, 400 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V

Order No.: 22K0875
EAN: 4099891457365
MPN:
MA443-NIST
Series: MA
Extech
default L
Image may differ
Unit Price (€ / pc.)
185.4734 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
185.47 € *
Price list
Quantity
Price per unit*
1 pcs.
185.4734 €
5 pcs.
166.9213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clamp Meter + NCV, MA443-NIST, extech

Three models to choose from, with or without True RMS and AC or AC/DC Current functions. Choose True RMS model for accurate readings of non-sinusoidal waveforms, model with DC Current function for automotive applications, or model with Type K function when applications require Temperature measurements. The MA440 Series meters are fully loaded with multimeter functions and built-in non-contact voltage (NCV) detector to meet your application needs!

Features

  • True RMS function for accurate readings independent of waveforms
  • 30 mm (1.2") jaw size for conductors up to 500 MCM
  • Built-in contactless voltage detector (NCV)
  • The functions include: NCV, AC/DC voltage, AC current, resistance, capacitance, frequency, type K temperature, diode test, continuity
  • Relative mode for capacity, data storage, max/min, automatic switch-off and low battery indicator
  • Complete with test leads, three AAA batteries, universal temperature sensor type K and bag
Technical specifications
Version AC clamp meter
TRMS possible Yes
max. measured value (frequency) 1 MHz
max. measured current value (AC) 400 A
max. resistance range 40 MΩ
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Pliers opening 30 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Surge voltage category
Version
max. voltage measuring range (AC)
Pliers opening
max. voltage measuring range (DC)
TRMS possible
max. measured current value (AC)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Version
max. voltage measuring range (AC)
Pliers opening
max. voltage measuring range (DC)
TRMS possible
max. measured current value (AC)