MA440-NIST | Extech

TRMS AC clamp meter MA440-NIST, 400 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V

Order No.: 22K0873
EAN: 4099891457341
MPN:
MA440-NIST
Series: MA
Extech
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
135.9932 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
135.99 € *
Price list
Quantity
Price per unit*
1 pcs.
135.9932 €
5 pcs.
122.3915 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clamp Meter + NCV, MA440-NIST, extech

Three models to choose from, with or without True RMS and AC or AC/DC Current functions. Choose True RMS model for accurate readings of non-sinusoidal waveforms, model with DC Current function for automotive applications, or model with Type K function when applications require Temperature measurements. The MA440 Series meters are fully loaded with multimeter functions and built-in non-contact voltage (NCV) detector to meet your application needs!

Features

  • 30 mm (1.2") jaw size fits conductors up to 500 MCM
  • Built-in contactless voltage detector (NCV)
  • Large LCD display with backlight
  • The functions include: NCV, AC/DC voltage, AC current, resistance, capacity, frequency, diode test, continuity
  • Relative mode for capacity, data storage, automatic switch-off and low battery indicator
  • Complete with test leads, three AAA batteries and bag
Technical specifications
Version AC clamp meter
TRMS possible Yes
max. measured value (frequency) 1 MHz
max. measured current value (AC) 400 A
max. resistance range 40 MΩ
min. Measured value (frequency) 0.01 Hz
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Pliers opening 30 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes
Variations
1 item in 2 variations
*incl. VAT plus shipping costs