EX840 | Extech

TRMS AC/DC clamp meter EX840, 1000 A (DC), 1000 A (AC), 1000 V (DC), 1000 V (AC), opening 43 mm, CAT III 1000 V, CAT IV 600 V

Order No.: 22K0866
EAN: 4099891457273
MPN:
EX840
Series: EX
Extech
default L
Image may differ
Unit Price (€ / pc.)
327.6546 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
327.65 € *
Price list
Quantity
Price per unit*
1 pcs.
327.6546 €
5 pcs.
294.8939 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermometer, EX840, extech

This CAT IV True RMS clamp meter features a built-in IR thermometer with laser pointer for non-contact surface measurements from -58 to 518 °F (-50 to 270 °C). Clamp measures AC current up to 1000 Amp with a maximum resolution of 0.1 Amp. The 1.7-inch jaw fits around conductors up to 750MCM. Peak hold captures motor inrush currents and other surges. Data hold and auto power off functions. Other functions include AC/DC Voltage, resistance, Type K thermometer, capacitance and frequency. Complete with test leads, Type K temperature probe, 9 Volt battery and case.

Features

  • Non-contact IR Temperature measurements with laser pointer
  • True RMS Current and Voltage measurements
  • Peak hold captures inrush currents and Transients
  • Multimeter functions: AC/DC Voltage, Resistance, Capacitance, Frequency, Diode, and Continuity
  • 1.7" (43mm) jaw opening for conductors up to 750MCM or two 500MCM
  • 4000 count backlit display
  • Data Hold and Min/Max, Auto Power off
  • Complete with standard test leads, 9V battery, general purpose Type K probe, belt holster, and professional CAT III-1000V Test Leads
Technical specifications
Version AC/DC clamp meter
TRMS possible Yes
max. measured value (frequency) 4 kHz
max. measured current value (AC) 1000 A
max. measured current value (DC) 1000 A
max. resistance range 40 MΩ
max. voltage measuring range (AC) 1000 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Pliers opening 43 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Surge voltage category
Version
max. voltage measuring range (AC)
max. voltage measuring range (DC)
max. measured current value (DC)
Pliers opening
TRMS possible
max. measured current value (AC)
Selected Filters:
Manufacturer: Extech  
Remove filter 
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Version
max. voltage measuring range (AC)
max. voltage measuring range (DC)
max. measured current value (DC)
Pliers opening
TRMS possible
max. measured current value (AC)