EX840-NISTL | Extech
TRMS AC/DC clamp meter EX840-NISTL, 1000 A (DC), 1000 A (AC), 1000 V (DC), 1000 V (AC), opening 43 mm, CAT III 1000 V, CAT IV 600 V
Thermometer, EX840-NISTL, extech
This CAT IV True RMS clamp meter features a built-in IR thermometer with laser pointer for non-contact surface measurements from -58 to 518 °F (-50 to 270 °C). Clamp measures AC current up to 1000 Amp with a maximum resolution of 0.1 Amp. The 1.7-inch jaw fits around conductors up to 750MCM. Peak hold captures motor inrush currents and other surges. Data hold and auto power off functions. Other functions include AC/DC Voltage, resistance, Type K thermometer, capacitance and frequency. Complete with test leads, Type K temperature probe, 9 Volt battery and case.
Features
- Non-contact IR Temperature measurements with laser pointer
- True RMS Current and Voltage measurements
- Peak hold captures inrush currents and Transients
- Multimeter functions: AC/DC Voltage, Resistance, Capacitance, Frequency, Diode, and Continuity
- 1.7" (43mm) jaw opening for conductors up to 750MCM or two 500MCM
- 4000 count backlit display
- Data Hold and Min/Max, Auto Power off
- Complete with standard test leads, 9V battery, general purpose Type K probe, belt holster, and professional CAT III-1000V Test Leads
Version | AC/DC clamp meter | |
TRMS possible | Yes | |
max. measured value (frequency) | 4 kHz | |
max. measured current value (AC) | 1000 A | |
max. measured current value (DC) | 1000 A | |
max. resistance range | 40 MΩ | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
Pliers opening | 43 mm |
Country of origin | CN |
Customs tariff number | 90303100 |
RoHS conform | Yes |
SVHC free | Yes |