380941-NIST | Extech
TRMS AC/DC mini clamp meter 380941-NIST, 200 A (DC), 200 A (AC), 400 V (DC), 400 V (AC), opening 23 mm, CAT II 600 V, CAT III 300 V
Order No.: 22K0812
EAN: 4099891457051
MPN:
380941-NIST
Unit Price (€ / pc.)
503.3343 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
503.33 € *
Price list
Quantity
Price per unit*
1 pcs.
503.3343 €
5 pcs.
452.9973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mini-DC/AC pliers measuring instrument, 380941-NIST, extech
Extech's Mini Clamp Meters, with their high resolution, are the ideal tools for accurate measurement of very low AC and DC currents. Smaller in size than conventional clamp meters, they fit easily into tight spaces
Features
- Three models offer high accuracy and resolution
- Large LCD display with 4000 counters and full function display
- Fast 40-segment analog bar graph
- One press of the "Auto Zero" button for DCA measurements eliminates the need to turn a knob to zero
Technical specifications
Version | AC/DC mini clamp meter | |
TRMS possible | Yes | |
max. measured value (frequency) | 100 kHz | |
max. measured current value (AC) | 200 A | |
max. measured current value (DC) | 200 A | |
max. resistance range | 400 Ω | |
max. voltage measuring range (AC) | 400 V | |
max. voltage measuring range (DC) | 400 V | |
Surge voltage category | CAT II 600 V, CAT III 300 V | |
Pliers opening | 23 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |