PRC10-NIST | Extech

EXTECH PRC10-NIST CURRENT CALIBRATOR With NIST

Order No.: 22K0916
EAN: 4099891458225
MPN:
PRC10-NIST
Extech
default L
Image may differ
Unit Price (€ / pc.)
650.5254 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
650.53 € *
Price list
Quantity
Price per unit*
1 pcs.
650.5254 €
5 pcs.
585.4681 €
*incl. VAT plus shipping costs
**Subject to prior sale

Current calibrator/meter, PRC10-NIST, extech

The PRC10 enables plant maintenance and electrical engineers to test and calibrate a wide variety of process control equipment, including transmitters, transmitters, indicators, sensors, instrumentation, robotic systems, thermocouples, and other industrial system components. Includes test leads, alligator clips, 100V-240V AC universal adapter with 4 connectors, six AA batteries and a sturdy carrying case.

Features

  • Large battery bank for extended working cycle
  • Basic ACA accuracy
  • Palm-sized, double cast housing and large, backlit dot matrix digital LCD
  • Up to five user adjustable calibration presets

Technical Data

  • measurement: 0 to 50mA Current signal
  • Length: 159 mm
  • Latitude: 80 mm
  • Height: 44 mm
  • Weight: 232 mm
Technical specifications
Resolution 10 mV
Width 80 mm
Length 159 mm
Depth 44 mm
Logistics
Country of origin TW
Customs tariff number 90303320
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Depth
Width
Length
Resolution
Voltage
1 item in 2 variations
*incl. VAT plus shipping costs

Order No.:

 22K0915

Manufacturer SKU:

 PRC10

 

Available: 0 pcs. Leadtime: 2 Weeks **
494.87 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
494.8734 €
5 pcs.
445.3813 €