412355A-NIST | Extech

EXTECH 412355A-NIST CALIBRATOR W/ NIST 412355

Order No.: 22K0923
EAN: 4099891458263
MPN:
412355A-NIST
Extech
default L
Image may differ
Unit Price (€ / pc.)
494.6830 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
494.68 € *
Price list
Quantity
Price per unit*
1 pcs.
494.6830 €
5 pcs.
445.2147 €
*incl. VAT plus shipping costs
**Subject to prior sale

Current and Voltage Calibrator/Meter, 412355A-NIST, extech

412355A is a Current and Voltage Calibrator and Meter. Precision source for calibrating process devices and measuring DC process signals from 0 to 24mA or as mV in voltage ranges with a super large LCD that displays readings in mA, as a percent of the 0 to 24mA range or as mV in voltage ranges. Additional features include Touch Keypad and five stored calibration values for fast calibrations. Complete with 9V Battery, calibration cable with spade lug terminals, carrying case, neck strap, and AC Power Adapter.

Features

  • Oyster case with flip-up display is ideal for handheld or benchtop applications
  • Large 3-1/2 digit LCD display and touch keypad
  • Display readings in mA or as a % of the 0 to 24mA range or as mV in voltage ranges
  • Provides adjustable 0 to 24mA and 0 to 20V calibration source
Technical specifications
Resolution 10 mV
Width 96 mm
Length 108 mm
max. operating temperature 40 °C
min. operating temperature 5 °C
Voltage 20 V
Depth 45 mm
Logistics
Country of origin TW
Customs tariff number 90303320
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Depth
Width
Length
Resolution
Voltage
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Length
Resolution
Voltage
min. operating temperature
max. operating temperature
EXTECH 412355A CALIBRATION KIT, OYSTER
Order No.:
 22K0922
Manufacturer:
 Extech
Manufacturer SKU:
 412355A
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 347.73 € *
1 pcs.
347.7299 €
5 pcs.
312.9581 €
45 mm
96 mm
108 mm
10 mV
20 V
EXTECH 412355A-NIST CALIBRATOR W/ NIST 412355
Order No.:
 22K0923
Manufacturer:
 Extech
Manufacturer SKU:
 412355A-NIST
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 494.68 € *
1 pcs.
494.6830 €
5 pcs.
445.2147 €
45 mm
96 mm
108 mm
10 mV
20 V
5 °C
40 °C