SDL310-NIST | Extech

Extech Thermal anemometer/Datalogger, SDL310-NIST

Order No.: 22K0611
EAN: 4099891465247
MPN:
SDL310-NIST
Extech
default L
Image may differ
Unit Price (€ / pc.)
602.2828 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
602.28 € *
Price list
Quantity
Price per unit*
1 pcs.
602.2828 €
5 pcs.
542.0569 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermo-Anemometer/Datalogger, SDL310-NIST, extech

The SDL310 records data on an SD card in Excel format. Measures Air Temperature to 122°F (50°C) and air velocity to 4930ft/min. Stores 99 readings manually and 20M readings via 2G SD card. Stores 99 readings manually and 20M readings via 2G SD card. Type K/J Thermocouple input for high temperature measurements. Large (9999 count) LCD displays Air Velocity and Temperature simultaneously. 2% velocity accuracy via low friction ball bearing vane wheel on 39 in. (1m) cable. Record/Recall Min, Max, Data Hold and Auto power off. Adjustable data sampling rate. Complete with 6 x AA batteries, SD card, vane sensor with 3.9ft (120cm) cable, and hard carrying case.

Features

  • Measures Air Temperature to 122°F (50°C) and air velocity to 4930ft/min
  • Stores 99 readings manually and 20M readings via 2G SD card
  • Type K/J Thermocouple input for high temperature measurements
  • Large (9999 count) LCD displays Air Velocity and Temperature simultaneously
  • 2% velocity accuracy via low friction ball bearing vane wheel on 39" (1m) cable
  • Record/Recall MIN, MAX, Data Hold and Auto power off
  • Adjustable data sampling rate
  • Complete with 6 x AA batteries, SD card, vane sensor with 3.9ft (120cm) cable, and hard carrying case
Technical specifications
Resolution 0.01 m/s
Version Thermal anemometer/Datalogger
Accuracy ±2 %
Air Velocity range 0.4 to 25 m/s
max. operating temperature 50 °C
min. operating temperature 0 °C
Logistics
Country of origin TW
Customs tariff number 90268020
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Air Velocity range
Version
Resolution
Accuracy
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Air Velocity range
Version
Resolution
Accuracy
min. operating temperature
max. operating temperature
Extech Thermal anemometer/Datalogger, SDL310
Order No.:
 22K0610
Manufacturer:
 Extech
Manufacturer SKU:
 SDL310
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 508.25 € *
1 pcs.
508.2490 €
5 pcs.
457.4241 €
0.4 to 25 m/s
Thermal anemometer/Datalogger
0.01 m/s
±2 %
0 °C
50 °C
Extech Thermal anemometer/Datalogger, SDL310-NIST
Order No.:
 22K0611
Manufacturer:
 Extech
Manufacturer SKU:
 SDL310-NIST
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 602.28 € *
1 pcs.
602.2828 €
5 pcs.
542.0569 €
0.4 to 25 m/s
Thermal anemometer/Datalogger
0.01 m/s
±2 %
0 °C
50 °C