HD755-NIST | Extech

Extech Differential pressure manometer, HD755-NIST

Order No.: 22K0574
EAN: 4099891464929
MPN:
HD755-NIST
Series: HD
Extech
default L
Image may differ
Unit Price (€ / pc.)
492.2078 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
492.21 € *
Price list
Quantity
Price per unit*
1 pcs.
492.2078 €
5 pcs.
442.9894 €
*incl. VAT plus shipping costs
**Subject to prior sale

Differential Pressure Manometer, HD755-NIST, extech

Offering 11 selectable units of measure, the HD755 Differential Pressure Manometer can serve as a low range/high resolution Gauge or provide Differential Pressure up to 0 to 13.85 in. H2O (inches of water). Max/Min recording and Relative time stamp are useful features, as are HD755's Data Hold and Auto Power Off functions. The 0.5psi HD755 also features Zero function for offset correction or measurement and a built-in USB interface. Comes complete with 9V battery, software with USB cable, AC Adaptor, connection hose, built-in stand, and hard carrying case.

Features

  • ±0.5psi range, 11 Selectable units of measure
  • Max/Min/Avg recording and Relative time stamp
  • Data Hold, Auto power off and Zero function
  • Large LCD display with backlighting
  • Heavy duty, double-molded housing
  • Built-in USB port (Windows® compatible PC software and cable included)
Technical specifications
Resolution 0.001 psi, 0.1 mbar
Version Differential pressure manometer
Accuracy ±3 %
measurement range 0.5 psi, 34.47 mbar
Logistics
Country of origin CN
Customs tariff number 90262020
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature
Extech Differential pressure manometer, HD755
Order No.:
 22K0573
Manufacturer:
 Extech
Manufacturer SKU:
 HD755
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 243.40 € *
1 pcs.
243.4026 €
5 pcs.
219.0671 €
Differential pressure manometer
0.001 psi, 0.1 mbar
±3 %
0.5 psi, 34.47 mbar
0 °C
50 °C
Extech Differential pressure manometer, HD755-NIST
Order No.:
 22K0574
Manufacturer:
 Extech
Manufacturer SKU:
 HD755-NIST
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 492.21 € *
1 pcs.
492.2078 €
5 pcs.
442.9894 €
Differential pressure manometer
0.001 psi, 0.1 mbar
±3 %
0.5 psi, 34.47 mbar