AN200-NISTL | Extech

Extech Thermal anemometer, AN200-NISTL

Order No.: 22K0598
EAN: 4099891465117
MPN:
AN200-NISTL
Series: AN
Extech
default L
Image may differ
Unit Price (€ / pc.)
486.8528 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
486.85 € *
Price list
Quantity
Price per unit*
1 pcs.
486.8528 €
5 pcs.
438.1699 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini Thermo-Anemometer with built-in InfraRed Thermometer, AN200-NISTL, extech

AN200 is a CFM/CMM Mini Thermo-Anemometer with built-in InfraRed Thermometer. Built-in non-contact IR Thermometer measures remote surface temperatures to 500°F (260°C) with 8:1 distance to spot ratio and Laser Pointer. This CFM/CMM Thermo-Anemometer can simultaneously display of Air Flow or Air Velocity plus Ambient Temperature. Easy to set area dimensions (ft² or m²) are stored in the meter’s internal memory for the next power on. Additional features include: 20 point average for Air Flow and 3% velocity accuracy via low friction 2.83 in.D (72mm) ball bearing vane wheel on 3.9ft (120cm) cable. Comes complete with 9-Volt battery, protective rubber holster, and case.

Features

  • CFM/CMM Thermo- Anemometer with built-in non-contact IR Thermometer measures remote surface temperatures to 500°F (260°C) with 8:1 distance to spot ratio and Laser Pointer
  • Simultaneous display of Air Flow or Air Velocity plus Ambient Temperature
  • Easy to set Area dimensions (ft² or m²) are stored in the meter's internal memory for the next power on
  • Resolution of 0.01m/sec
  • 20 point average for Air Flow
  • Large (9999 count) LCD Backlit Display
  • 3% velocity accuracy via low friction 2.83"D (72mm) ball bearing vane wheel on 3.9ft (120cm) cable
  • Complete with vane sensor with 3.9ft (120cm) cable, 9V battery, and protective rubber holster
Technical specifications
Resolution 0.01 m/s
Version Thermal anemometer
Accuracy ±3 %
Air Velocity range 0.4 to 30 m/s
max. operating temperature 60 °C
measurement range 0 to 9999 ppm
min. operating temperature -10 °C
Logistics
Country of origin CN
Customs tariff number 90268020
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Air Velocity range
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Air Velocity range
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature
Extech Thermal anemometer, AN200
Order No.:
 22K0596
Manufacturer:
 Extech
Manufacturer SKU:
 AN200
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 243.40 € *
1 pcs.
243.4026 €
5 pcs.
219.0671 €
0.4 to 30 m/s
Thermal anemometer
0.01 m/s
±3 %
0 to 9999 ppm
-10 °C
60 °C
Extech Thermal anemometer, AN200-NIST
Order No.:
 22K0597
Manufacturer:
 Extech
Manufacturer SKU:
 AN200-NIST
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 618.37 € *
1 pcs.
618.3716 €
5 pcs.
556.5392 €
0.4 to 30 m/s
Thermal anemometer
0.01 m/s
±3 %
0 to 9999 ppm
-10 °C
60 °C
Extech Thermal anemometer, AN200-NISTL
Order No.:
 22K0598
Manufacturer:
 Extech
Manufacturer SKU:
 AN200-NISTL
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 486.85 € *
1 pcs.
486.8528 €
5 pcs.
438.1699 €
0.4 to 30 m/s
Thermal anemometer
0.01 m/s
±3 %
0 to 9999 ppm
-10 °C
60 °C