407113-NIST | Extech

Extech anemometer, 407113-NIST

Order No.: 22K0588
EAN: 4099891465025
MPN:
407113-NIST
Extech
default L
Image may differ
Unit Price (€ / pc.)
702.4689 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
702.47 € *
Price list
Quantity
Price per unit*
1 pcs.
702.4689 €
5 pcs.
632.2232 €
*incl. VAT plus shipping costs
**Subject to prior sale

Heavy Duty CFM Metal Vane Anemometer, 407113-NIST, extech

The 407113 CFM Metal Vane Anemometer measures Air Velocity from 100 to 6890 ft./min, 0.5 to 126 m/sec, 1.8 to 126 km/hr, 1.1 to 78.3 mph, and 1.0 to 68 knots with an accuracy of ±2% Of Velocity. Meter also measures 0 to 999,900 Cubic Feet Per Minute, 0 to 999,900 Cubic Meters Per Minute, and Temperature from 32 to 175°F/0 to 80°C. Anemometer features Min/Max, Data Hold, and Auto Power off. Comes complete with metal vane with 3.9ft cable, 9V battery, holster with stand, and hard carrying case.

Features

  • Display Air Flow (CFM) or Air Velocity plus Temperature
  • Metal vane withstands temperature up to 175°F (80°C) and airspeed to 6890ft/min
  • Air Flow displayed in 3 modes: Instantaneous value, up to 20 point average or 2/3 flow value
  • Record and Recall MIN, MAX
  • Data Hold plus Auto power off
Technical specifications
Resolution 0.01 m/s
Version Anemometer
Accuracy ±2 %
Air Velocity range 0.5 to 35 m/s
max. operating temperature 80 °C
measurement range 0 to 9999 ppm
min. operating temperature 0 °C
Relative Humidity Range 0 % to 80 %
Logistics
Country of origin TW
Customs tariff number 90268020
Compliance
RoHS conform Yes
SVHC free Yes
Variations
Air Velocity range
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Air Velocity range
Version
Resolution
Accuracy
measurement range
min. operating temperature
max. operating temperature
Extech anemometer, 407113-NIST
Order No.:
 22K0588
Manufacturer:
 Extech
Manufacturer SKU:
 407113-NIST
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 702.47 € *
1 pcs.
702.4689 €
5 pcs.
632.2232 €
0.5 to 35 m/s
Anemometer
0.01 m/s
±2 %
0 to 9999 ppm
0 °C
80 °C
Extech anemometer, 407113
Order No.:
 22K0587
Manufacturer:
 Extech
Manufacturer SKU:
 407113
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 565.77 € *
1 pcs.
565.7736 €
5 pcs.
509.2010 €
0.5 to 35 m/s
Anemometer
0.01 m/s
±2 %
0 to 9999 ppm
0 °C
80 °C